Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-101LFCopy
Newark Part No.
Full Reel12X9138
Cut Tape06M2115
Product RangeFCI Minitek Series
Your Part Number
9,655 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.129 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.129 |
| 25+ | $0.104 |
| 100+ | $0.100 |
| 250+ | $0.091 |
| 500+ | $0.090 |
| 1000+ | $0.088 |
| 2500+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-101LFCopy
Newark Part No.
Full Reel12X9138
Cut Tape06M2115
Product RangeFCI Minitek Series
Technical Datasheet
Product RangeFCI Minitek Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithCTW MINITEK
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77138-101LF is a Crimp Contact made of phosphor bronze with gold plating. It accepts 30 to 26AWG wire. This crimp contact is suitable for use with 2mm Minitek system. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
- 2A Continuous current rating
- 1000MΩ Minimum insulation resistance
- 20mΩ Maximum contact resistance
- 100-cycle Durability (mating)
- 650V Dielectric withstanding voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
CTW MINITEK
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 77138-101LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
