Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001017TLF
Newark Part No.63K0537
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.762 |
| 10+ | $0.663 |
| 25+ | $0.601 |
| 50+ | $0.589 |
| 100+ | $0.576 |
| 250+ | $0.524 |
| 500+ | $0.513 |
| 1000+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001017TLF
Newark Part No.63K0537
Technical Datasheet
Product Range-
Screw Length5mm
Thread Size - MetricM3
Thread Size - Imperial#4-40
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
Lead
Screw Length
5mm
Thread Size - Imperial
#4-40
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability