Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001060TLFCopy
Newark Part No.72K4713
Your Part Number
692 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 10+ | $0.698 |
| 25+ | $0.664 |
| 50+ | $0.648 |
| 100+ | $0.631 |
| 250+ | $0.556 |
| 500+ | $0.533 |
| 1000+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No863001060TLFCopy
Newark Part No.72K4713
Technical Datasheet
Product Range-
Screw Length12.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCLead
Product Overview
The 863001060TLF is a female Screw Lock with tin-plated steel compensating washer and nuts, UNC 4-40 thread. Tin-plated brass construction. Suitable for use with D-subminiature connectors.
- 50-hour Exposure to salt spray corrosion resistance
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
12.9mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
