Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552153TLFCopy
Newark Part No.28AH8954
Your Part Number
1,321 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.801 |
| 250+ | $0.744 |
| 500+ | $0.718 |
| 1000+ | $0.705 |
Price for:Each
Minimum: 150
Multiple: 1
$120.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552153TLFCopy
Newark Part No.28AH8954
Technical Datasheet
Product Range-
Screw Length12.9mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCLead
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
Lead
Screw Length
12.9mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
