Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656353064LF
Newark Part No.63K0667
Product RangeFCI 8656 Series
Your Part Number
Technical Datasheet
956 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 10+ | $0.102 |
| 25+ | $0.094 |
| 50+ | $0.093 |
| 100+ | $0.091 |
| 250+ | $0.082 |
| 500+ | $0.081 |
| 1000+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8656353064LF
Newark Part No.63K0667
Product RangeFCI 8656 Series
Technical Datasheet
For Use WithD Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeFCI 8656 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8656353064LF is a signal Crimp Socket Contact for use with D-sub connectors. It is made of phosphor bronze with gold over nickel plating and matte tin over nickel plating termination. It accepts 24 to 20AWG wire range.
- 5A Current rating
- <gt/>200 Mating cycles
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
FCI 8656 Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 8656353064LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability