Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566510065LFCopy
Newark Part No.
Full Reel43K4501
Re-Reel65AC3177
Cut Tape65AC3177
Product RangeFCI 8656 Series
Your Part Number
343 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.020 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.227 | $0.020 |
| 25+ | $0.177 | $0.020 |
| 100+ | $0.168 | $0.020 |
| 250+ | $0.151 | $0.020 |
| 500+ | $0.147 | $0.020 |
| 1000+ | $0.143 | $0.020 |
| 2500+ | $0.127 | $0.020 |
| 5000+ | $0.119 | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.125 |
| 30000+ | $0.123 |
| 50000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86566510065LFCopy
Newark Part No.
Full Reel43K4501
Re-Reel65AC3177
Cut Tape65AC3177
Product RangeFCI 8656 Series
Technical Datasheet
For Use WithAmphenol D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCI 8656 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 86566510065LF
1 Product Found
Technical Specifications
For Use With
Amphenol D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCI 8656 Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
