Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-A15AD-250Copy
Newark Part No.99K5799
Product RangeFCE Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.510 |
| 5+ | $50.150 |
| 10+ | $47.790 |
| 25+ | $45.090 |
| 50+ | $44.070 |
| 100+ | $43.030 |
| 250+ | $42.790 |
Price for:Each
Minimum: 1
Multiple: 1
$52.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-A15AD-250Copy
Newark Part No.99K5799
Product RangeFCE Series
Technical Datasheet
D Sub Connector A-
Convert From GenderPlug
Convert From Positions15Positions
D Sub Connector B-
Convert To GenderReceptacle
Convert To Positions15Positions
Product RangeFCE Series
Contact Material-
Contact Plating-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector A
-
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
FCE Series
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
-
Convert To Positions
15Positions
Contact Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
