Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10124420-101LFCopy
Newark Part No.64AC2415
Product RangeAirMax VS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.880 |
Price for:Each
Minimum: 1740
Multiple: 174
$39,811.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10124420-101LFCopy
Newark Part No.64AC2415
Product RangeAirMax VS2 Series
Technical Datasheet
Product RangeAirMax VS2 Series
No. of Contacts90Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AirMax VS2 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
No. of Contacts
90Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
