Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018802112ACopy
Newark Part No.26AH0426
Your Part Number
16,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 800+ | $2.150 |
| 1600+ | $2.110 |
| 3200+ | $2.030 |
| 4800+ | $2.000 |
| 8000+ | $1.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018802112ACopy
Newark Part No.26AH0426
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingSurface Mount Right Angle
IP RatingIPX8
IP RatingIPX8
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IPX8
Product Range
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 124018802112A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
