
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.920 |
| 25+ | $3.860 |
| 50+ | $3.790 |
| 100+ | $2.270 |
Product Information
Product Overview
The AIB/GT series Connector made in accordance with German military specification VG95234 and MIL-DTL-5015. This rugged connector is now in a broad range of demanding commercial applications from truck to industrial robots. The AIB/GT series replaces the threaded coupling used in MIL-DTL-5015 with a positive, quick-mating, 3-point reverse bayonet lock for improved performance. This connector is an ideal for applications requiring reliability in harsh environment and is the world-standard for rail, mass transit and military ground vehicle applications. This is sealed to withstand moisture, condensation, vibration and flash-over.
- Simple and fast mating and un-mating
- Shock and vibration resistance
- Audible, visual and tactile confirmation of mating
- Wide range of wire gauges and current-carrying capability
- Intermateable and intermountable with all VG95234 connector
Applications
Industrial, Power Management, Sensing & Instrumentation, Automotive, Defence, Military & Aerospace, Consumer Electronics, Communications & Networking
Technical Specifications
AIB/GT Series
Crimp
20AWG
Gold Plated Contacts
To Be Advised
Pin
16AWG
AIT/MS Series Circular Connectors
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
