Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-02NCopy
Newark Part No.44AM7159
Product RangeGuardXcel Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 10+ | $0.101 |
| 25+ | $0.093 |
| 50+ | $0.084 |
| 100+ | $0.081 |
| 250+ | $0.077 |
| 500+ | $0.070 |
| 1000+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-02NCopy
Newark Part No.44AM7159
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter14.5mm
External Diameter21.8mm
Fastener MaterialNBR (Nitrile Butadiene Rubber)
Thread Size - MetricPG 9
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
14.5mm
Fastener Material
NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
21.8mm
Thread Size - Metric
PG 9
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
