Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSM32Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 67R2337 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 5+ | $6.000 |
| 10+ | $5.750 |
| 25+ | $5.580 |
| 50+ | $5.010 |
| 100+ | $4.900 |
| 250+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | AIO-CSM32Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 67R2337 |
| Technical Datasheet | |
| Thread Size | M32 x 1.5 |
| Cable Diameter Min | 18mm |
| Cable Diameter Max | 25mm |
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| Gland Colour | Black, Grey |
| IP / NEMA Rating | Not Rated |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Thread Size | M32 x 1.5 |
|---|---|
| Cable Diameter Max | 25mm |
| Gland Colour | Black, Grey |
| Product Range | - |
| Cable Diameter Min | 18mm |
|---|---|
| Cable Gland Material | Nylon 6.6 (Polyamide 6.6) |
| IP / NEMA Rating | Not Rated |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
