Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730512-Z2PCopy
Newark Part No.51Y6108
Product RangeAmphe OBTS Series
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
| 5+ | $23.850 |
| 10+ | $22.920 |
| 25+ | $22.250 |
| 50+ | $21.780 |
| 100+ | $21.470 |
| 250+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730512-Z2PCopy
Newark Part No.51Y6108
Product RangeAmphe OBTS Series
Technical Datasheet
Product RangeAmphe OBTS Series
Equivalent Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Contact TypeScrew Pin
Coupling StyleBayonet
Insert Arrangement12-2
Connector Body MaterialZinc Body
Connector Body PlatingNickel, Tin
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe OBTS Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Screw Pin
Insert Arrangement
12-2
Connector Body Plating
Nickel, Tin
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-26482 Series II
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Material
Zinc Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
