Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL282X-301-50Copy
Newark Part No.51Y5079
Product RangePowerLok 300
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.560 |
| 5+ | $178.430 |
| 10+ | $176.520 |
| 25+ | $174.990 |
| 50+ | $173.500 |
Price for:Each
Minimum: 1
Multiple: 1
$180.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL282X-301-50Copy
Newark Part No.51Y5079
Product RangePowerLok 300
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerLok 300
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing30mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
30mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 300
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
