Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-8-2S(470)Copy
Newark Part No.26W2909
Product RangePT Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.820 |
| 5+ | $42.810 |
| 10+ | $40.800 |
| 25+ | $39.880 |
| 50+ | $39.720 |
| 100+ | $39.550 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPT06A-8-2S(470)Copy
Newark Part No.26W2909
Product RangePT Series
Technical Datasheet
Product RangePT Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement8-2
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
PT Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
8-2
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PT06A-8-2S(470)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
