Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPC P 012A LS1
Newark Part No.91Y7111
Product RangeUPC
Your Part Number
Technical Datasheet
118 In Stock
Need more?
17 Delivery in 1-3 Business Days(US stock)
101 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $103.400 |
| 5+ | $102.210 |
| 10+ | $101.020 |
| 25+ | $82.910 |
| 50+ | $82.750 |
| 100+ | $82.600 |
Price for:Each
Minimum: 1
Multiple: 1
$103.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPC P 012A LS1
Newark Part No.91Y7111
Product RangeUPC
Technical Datasheet
Product RangeUPC
Voltage Rating1kV
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
UPC
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
250A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate