Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-LS8001Copy
Newark Part No.50AC3192
Your Part Number
243 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.550 |
| 5+ | $17.330 |
| 10+ | $16.100 |
| 25+ | $15.070 |
| 50+ | $14.610 |
| 100+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-LS8001Copy
Newark Part No.50AC3192
Technical Datasheet
In Line Connector AM12
Connector TypeAdapter
In Line Connector BRJ45
Connector Type AM12
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions4Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RJS-12D04FF-LS8001 is a M12 to RJ 45 straight Adapter with M12 female to RJ connector. It has copper alloy with gold plating contacts surrounded by PA + GF contact body.
- IP68 Protection
- 4A Current rating for M12
- <10mΩ Contact resistance
- 0 to 70°C Operating temperature
- 100 Mating cycles for M12
Technical Specifications
In Line Connector A
M12
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type
Adapter
Connector Type A
M12
Product Range
-
Convert From Positions
4Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
