Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-RS8001Copy
Newark Part No.50AC3193
Your Part Number
256 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
| 5+ | $18.150 |
| 10+ | $17.180 |
| 25+ | $16.050 |
| 50+ | $15.560 |
| 100+ | $14.920 |
| 250+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FF-RS8001Copy
Newark Part No.50AC3193
Technical Datasheet
In Line Connector AM12
Connector TypeAdapter, In-Line
In Line Connector BRJ45
Connector Type AM12
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions4Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RJS-12D04FF-RS8001 is a M12 to RJ 45 right-angled Adapter with M12 female to RJ connector. It has copper alloy with gold plating contacts surrounded by PA + GF contact body.
- IP68 Protection
- 4A Current rating for M12
- <10mΩ Contact resistance
- 0 to 70°C Operating temperature
- 100 Mating cycles for M12
Technical Specifications
In Line Connector A
M12
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2023)
Connector Type
Adapter, In-Line
Connector Type A
M12
Product Range
-
Convert From Positions
4Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
