Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/11-22DCopy
Newark Part No.11N7273
Product RangeMIL-T-81714 Series I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/11-22DCopy
Newark Part No.11N7273
Product RangeMIL-T-81714 Series I
Technical Datasheet
Splice TypeElectronic
Insulator Body MaterialPEI (Polyetherimide) Body
No. of Contacts2Contacts
Contact Size22
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Operating Temperature Range-65°C to +200°C
Product RangeMIL-T-81714 Series I
SVHCTo Be Advised
Technical Specifications
Splice Type
Electronic
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Insulator Body Material
PEI (Polyetherimide) Body
Contact Size
22
Contact Plating
Gold Plated Contacts
Product Range
MIL-T-81714 Series I
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
