Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/16-2Copy
Newark Part No.56W2118
Product RangeMIL-T-81714 Series I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $69.090 |
| 100+ | $68.280 |
| 250+ | $67.450 |
Price for:Each
Minimum: 50
Multiple: 1
$3,454.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/16-2Copy
Newark Part No.56W2118
Product RangeMIL-T-81714 Series I
Technical Datasheet
For Use WithAmphenol PCD Feedback Modules
No. of Positions3Positions
Rail MaterialAluminum Alloy
Product RangeMIL-T-81714 Series I
SVHCTo Be Advised
Technical Specifications
For Use With
Amphenol PCD Feedback Modules
Rail Material
Aluminum Alloy
SVHC
To Be Advised
No. of Positions
3Positions
Product Range
MIL-T-81714 Series I
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
