Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/5-5Copy
Newark Part No.46P3224
Product RangeMIL-T-81714 Series I
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/5-5Copy
Newark Part No.46P3224
Product RangeMIL-T-81714 Series I
Technical Datasheet
For Use WithAmphenol PCD Feedback Modules
No. of Positions6Positions
Rail MaterialAluminum Alloy
Product RangeMIL-T-81714 Series I
SVHCTo Be Advised
Technical Specifications
For Use With
Amphenol PCD Feedback Modules
Rail Material
Aluminum Alloy
SVHC
To Be Advised
No. of Positions
6Positions
Product Range
MIL-T-81714 Series I
Technical Docs (1)
Alternatives for M81714/5-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
