Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21BCopy
Newark Part No.03H9929
Product RangeRJF Series
Your Part Number
667 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.920 |
| 5+ | $51.370 |
| 10+ | $47.820 |
| 25+ | $45.310 |
| 50+ | $44.620 |
| 100+ | $44.610 |
Price for:Each
Minimum: 1
Multiple: 1
$54.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21BCopy
Newark Part No.03H9929
Product RangeRJF Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RJF21B is an Ethernet Connection System with black square flange receptacle and female RJ45 back termination. RJF allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStopRsystem can use a standard RJ45 corset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Bayonet coupling (audible and visual coupling signal)
- Robust metallic shells based on MIL-DTL-26482 H, size-18 shell
- RJ45 cordset retention in the plug of 100N in the axis
- Sealed against fluids and dust (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Compliant with IEC 60603-7 variant 11
Applications
Robotics, Industrial, Automation & Process Control, Mining, Oil & Gas, Test & Measurement
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
RJF Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Alternatives for RJF21B
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
