Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFRB71RACopy
Newark Part No.93K7821
Product RangeRJF RB Series
Your Part Number
57 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.110 |
| 5+ | $52.010 |
| 10+ | $48.900 |
| 25+ | $47.120 |
| 50+ | $45.840 |
| 100+ | $44.570 |
| 250+ | $42.520 |
Price for:Each
Minimum: 1
Multiple: 1
$55.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFRB71RACopy
Newark Part No.93K7821
Product RangeRJF RB Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF RB Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RJFRB71RA is an Ethernet Connection System with composite jam nut receptacle shell and right angle female RJ45 back terminations. RJFRB allows to uses an Ethernet class D/Cat 5e and class E/Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. With the patented RJStopR system can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Sealed against fluids and dust (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field, no tools required
- Reverse bayonet coupling
- RJ45 cordset retention in the plug of 70N in the axis
- UL94V-0 and NFF 16102, DIN 5510-2 Fire retardant/low smoke
Applications
Communications & Networking, Automation & Process Control, Robotics, Industrial
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
RJF RB Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
