Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6L25T3N1033030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK5891
Product RangeN-6 Series
Your Part Number
7,355 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 10+ | $0.503 |
| 25+ | $0.443 |
| 50+ | $0.408 |
| 100+ | $0.386 |
| 500+ | $0.327 |
| 1000+ | $0.299 |
| 2500+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6L25T3N1033030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.77AK5891
Product RangeN-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeN-6 Series
Power Rating100mW
Resistance Tolerance± 30%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length6.4mm
Product Width8.7mm
Product Height5.2mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
N-6 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
6 mm Square
Product Length
6.4mm
Product Height
5.2mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Element Material
Carbon
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
