Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10KV50-104A3030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AC5549RL
Cut Tape78AC5549
Product RangePS-10 Series
Your Part Number
1,835 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.750 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.750 |
| 25+ | $0.555 |
| 100+ | $0.554 |
| 250+ | $0.553 |
| 500+ | $0.552 |
| 1000+ | $0.551 |
| 5000+ | $0.541 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10KV50-104A3030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78AC5549RL
Cut Tape78AC5549
Product RangePS-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance100kohm
Product RangePS-10 Series
Potentiometer MountingSurface Mount
Resistance Tolerance± 30%
No. of Turns1Turns
Temperature Coefficient± 1500ppm/°C
Power Rating150mW
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width10.9mm
Product Height5.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Product Range
PS-10 Series
Resistance Tolerance
± 30%
Temperature Coefficient
± 1500ppm/°C
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
5.7mm
Operating Temperature Max
85°C
MSL
-
Element Material
Carbon
Track Resistance
100kohm
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
150mW
Resistor Case / Package
-
Product Width
10.9mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PS10KV50-104A3030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
