
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.946 |
| 25+ | $0.879 |
| 50+ | $0.832 |
| 100+ | $0.786 |
| 500+ | $0.730 |
| 1000+ | $0.715 |
| 2500+ | $0.700 |
Product Information
Alternatives for PSC10KV50-104A0505
1 Product Found
Product Overview
PSC10KV50-104A0505 is a PSC-10 0.39inch carbon / cermet SMD potentiometer. It offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume. Applications include appliance program selection, thermostat adjustment, timer and control relays, consumer electronics, power tool controls, test and measurement equipment, small engines, robotics, medical equipment control.
- K rotors, standard mounting method, 100Kohm resistance
- lin. Taper, ±5% tolerance, 1K cycles life
- Carbon or cermet resistive element, polyester / alumina substrate
- Up to 10.000 life cycles, IP54 protection
- Embossed tape packaging according to IEC 60286-3:2007
- Wiper positioned at initial, 50% or fully clockwise
- Linear, logarithmic and antilogarithmic tapers (PSC-10)
- Up to 16 mechanical detents for tactile feedback
- Locating pins for accurate PCB positioning
- Operating temperature range from -40°C to +90°C
Technical Specifications
Single Turn
Top Adjust
100kohm
1Turns
± 100ppm/°C
10 mm Round
10.3mm
5.7mm
90°C
-
Cermet
PSC-10 Series
Surface Mount
± 5%
330mW
-
10.9mm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
