Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoSMC10V10-103A2020-MTACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7550
Product RangeSMC-10 Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $4.670 |
| 25+ | $4.310 |
| 50+ | $4.060 |
| 100+ | $3.810 |
| 500+ | $3.530 |
| 1000+ | $3.320 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoSMC10V10-103A2020-MTACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AK7550
Product RangeSMC-10 Series
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating330mW
Resistance Tolerance± 20%
Product RangeSMC-10 Series
Potentiometer MountingPanel Mount
Shaft Diameter4mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length30mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Pin
Resistor Case / Package-
Product Length38.5mm
Product Width11.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
30mm
Potentiometer Type
-
Potentiometer Terminals
Solder Pin
Product Length
38.5mm
Product Height
-
Operating Temperature Max
90°C
No. of Turns
1Turns
Power Rating
330mW
Product Range
SMC-10 Series
Shaft Diameter
4mm
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
11.7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
