Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-100Copy
Newark Part No.93F1451
Product RangeN, 082 Series
Also Known AsUG-57B/U, 82-100
Your Part Number
112 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.680 |
| 5+ | $23.990 |
| 10+ | $22.290 |
| 25+ | $21.200 |
| 50+ | $20.110 |
| 100+ | $19.720 |
Price for:Each
Minimum: 1
Multiple: 1
$25.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-100Copy
Newark Part No.93F1451
Product RangeN, 082 Series
Also Known AsUG-57B/U, 82-100
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeN, 082 Series
SVHCLead
Product Overview
The 82-100-RFX is a N-type Plug to N-type Plug Adapter with silver-plated brass contact. This adapter is made of brass with silver-plated finish and comes with a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications, 5G Wireless
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
N, 082 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
