Print Page
Image is for illustrative purposes only. Please refer to product description.

115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $37.900 |
| 5+ | $35.710 |
| 10+ | $33.530 |
| 25+ | $31.770 |
| 50+ | $30.540 |
| 100+ | $29.870 |
| 250+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$37.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-106Copy
Newark Part No.19C5129
Technical Datasheet
Accessory TypeDust Cap
For Use WithN Jacks
Connector Body MaterialBrass Body
Product Range-
SVHCLead
Product Overview
The 82-106 is a N-type Plug Cap with chain for use with jacks. It is made up of nickel-plated brass body.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Brass Body
SVHC
Lead
For Use With
N Jacks
Product Range
-
Technical Docs (2)
Alternatives for 082-106
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
