Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236-012Copy
Newark Part No.73AH7834
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.080 |
| 5+ | $34.180 |
| 10+ | $32.260 |
| 25+ | $31.820 |
| 50+ | $31.370 |
| 100+ | $30.320 |
| 250+ | $28.650 |
Price for:Each
Minimum: 1
Multiple: 1
$36.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-236-012Copy
Newark Part No.73AH7834
Technical Datasheet
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to SMB Plug
Cable Length - Metric
304.8mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
