Print Page
Image is for illustrative purposes only. Please refer to product description.

187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 5+ | $7.860 |
| 10+ | $7.440 |
| 25+ | $6.970 |
| 50+ | $6.730 |
| 100+ | $6.460 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No182102Copy
Newark Part No.18AC0830
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max0.3GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
0.3GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG8, RG8A, RG9, RG9A, RG9B, RG87, RG213, RG214, RG225, RG302, RG393
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 182102
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
