Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-72.00Copy
Newark Part No.23X5339
Product Range245 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.090 |
| 5+ | $49.470 |
| 10+ | $47.840 |
| 25+ | $45.540 |
| 50+ | $43.230 |
| 100+ | $40.030 |
Price for:Each
Minimum: 1
Multiple: 1
$51.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No245103-02-72.00Copy
Newark Part No.23X5339
Product Range245 Series
Technical Datasheet
Connector to ConnectorBNC Straight Plug to 90° SMB Plug
Cable Length - Imperial72"
Cable Length - Metric1.83m
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range245 Series
SVHCLead
Technical Specifications
Connector to Connector
BNC Straight Plug to 90° SMB Plug
Cable Length - Metric
1.83m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
245 Series
Cable Length - Imperial
72"
Coaxial Cable Type
RG174
Connector Type B
SMB Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
