Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-2000-COCopy
Newark Part No.50AH3040
Product Range4 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $79.430 | $22.680 |
| 5+ | $72.580 | $22.680 |
| 10+ | $65.730 | $22.680 |
| 25+ | $63.910 | $22.680 |
| 50+ | $61.170 | $22.680 |
| 100+ | $60.250 | $22.680 |
| 250+ | $59.340 | $22.680 |
Price for:Each
Minimum: 1
Multiple: 1
$22.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoEC4-2000-COCopy
Newark Part No.50AH3040
Product Range4 Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max2000ppm
Accuracy2ppm
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Product Overview
EC4-2000-CO is a 0-2000ppm carbon monoxide electrochemical sensor. This electrochemical sensor works on a different principle from the pellistor and IR devices. With Electrochemical sensors the target gas undergoes a chemical reaction, producing a current that is directly proportional to the concentration of gas present. The sensors us very little power and show good response to various gas concentrations over a wide range of ambient conditions.
- Industry standard footprint and connections
- Temperature range of –20 to +50°C
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
2ppm
Product Range
4 Series
Particle Count Max
2000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
