Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-VOC-1000-MODCopy
Newark Part No.69AK5733
Product RangePS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $301.290 |
| 5+ | $281.850 |
| 10+ | $270.510 |
| 25+ | $264.030 |
| 50+ | $251.080 |
Price for:Each
Minimum: 1
Multiple: 1
$301.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS1-VOC-1000-MODCopy
Newark Part No.69AK5733
Product RangePS1 Series
Technical Datasheet
Particle Count Max1000ppm
Accuracy-
Sampling MethodSolid Polymer Electrolyte
Product RangePS1 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Total Volatile Organic Compound (TVOC)
Accuracy
-
Product Range
PS1 Series
Particle Count Max
1000ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
