Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-H2-1000Copy
Newark Part No.32AK8605
Product RangePS4 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.520 |
| 10+ | $245.740 |
| 25+ | $231.360 |
| 50+ | $224.160 |
| 100+ | $216.970 |
Price for:Each
Minimum: 1
Multiple: 1
$262.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-H2-1000Copy
Newark Part No.32AK8605
Product RangePS4 Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max1000ppm
Accuracy2ppm
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Hydrogen
Accuracy
2ppm
Product Range
PS4 Series
Particle Count Max
1000ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
