Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-1CO-1000Copy
Newark Part No.69AK5746
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.820 |
| 5+ | $35.630 |
| 10+ | $33.950 |
| 25+ | $31.880 |
| 50+ | $29.630 |
| 100+ | $29.250 |
| 250+ | $28.880 |
Price for:Each
Minimum: 1
Multiple: 1
$38.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-1CO-1000Copy
Newark Part No.69AK5746
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max1000ppm
Accuracy-
Sampling Method-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
-
Product Range
-
Particle Count Max
1000ppm
Sampling Method
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
