Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4COCopy
Newark Part No.49AH9563
Product Range4 Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $47.980 | $28.780 |
| 5+ | $43.570 | $28.780 |
| 10+ | $41.240 | $28.780 |
| 25+ | $38.390 | $28.780 |
| 50+ | $35.270 | $28.780 |
| 100+ | $34.750 | $28.780 |
| 250+ | $34.230 | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4COCopy
Newark Part No.49AH9563
Product Range4 Series
Technical Datasheet
Gas TypeCarbon Monoxide
Particle Count Max2000ppm
Accuracy2ppm
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Carbon Monoxide
Accuracy
2ppm
Product Range
4 Series
Particle Count Max
2000ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
