Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-16PN
Newark Part No.61AJ1007
Product RangeDuraMate AHDM Series
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.480 |
5+ | $16.340 |
10+ | $15.210 |
25+ | $14.400 |
50+ | $13.310 |
100+ | $12.780 |
250+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDM04-24-16PN
Newark Part No.61AJ1007
Product RangeDuraMate AHDM Series
Technical Datasheet
Product RangeDuraMate AHDM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Product Overview
AHDM04-24-16PN is a 16-pin, normal seal, male receptacle.
- 24 shell size
- 25A rated current (40°C)
- 16 number of positions (w/o PE)
- 250V rated voltage
- IP67 / IP6K9K IP class mated
- Wire gauge range from 2 to 6
- Temperature range from -55°C to 125°C
Technical Specifications
Product Range
DuraMate AHDM Series
No. of Contacts
16Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability