Quantity | Price |
---|---|
25+ | $19.370 |
50+ | $17.930 |
100+ | $16.960 |
250+ | $15.740 |
Product Information
Product Overview
The AT06-2S-LED12K1 is a 2-position Plug Kit with wedgelock and contacts. The AT Series™ connector with LED are a high-performance, it is specifically designed for heavy duty applications, while still maintaining the strengths of the AT Series™ product line. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress.
- Gray body
- Field serviceable
- Quick diagnosis reduces troubleshooting time
- Environmentally-sealed for harsh environments
- 120mW Maximum power dissipation
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (mated condition) Moisture resistance
Applications
Sensing & Instrumentation, Medical, Industrial, Logistics, Defence, Military & Aerospace, Alternative Energy, Agriculture
Technical Specifications
2Contacts
Cable Mount
-
Pin
Nickel Plated Contacts
1Rows
AT Series
Crimp
Plug
Copper
-
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate