Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-1631-22Copy
Newark Part No.71AH0480
Product RangeATHD Series™
Your Part Number
5,011 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.210 |
| 25+ | $2.100 |
| 50+ | $2.000 |
| 100+ | $1.880 |
| 250+ | $1.820 |
| 500+ | $1.700 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT62-201-1631-22Copy
Newark Part No.71AH0480
Product RangeATHD Series™
Technical Datasheet
Product RangeATHD Series™
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol AT Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
ATHD Series™
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol AT Series Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
