Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS15-26PA-BM01Copy
Newark Part No.87AK2144
Product RangeATS Series
Your Part Number
383 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $19.030 |
| 10+ | $18.240 |
| 25+ | $17.270 |
| 50+ | $16.580 |
| 100+ | $15.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS15-26PA-BM01Copy
Newark Part No.87AK2144
Product RangeATS Series
Technical Datasheet
Product RangeATS Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts26Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATS Series
No. of Contacts
26Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Current Rating
7.5A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
