Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B064 000 2Copy
Newark Part No.44W4159
Product RangeHeavy Mate D
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 5+ | $20.580 |
| 10+ | $19.360 |
| 25+ | $18.040 |
| 50+ | $15.360 |
| 100+ | $14.680 |
| 250+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10B064 000 2Copy
Newark Part No.44W4159
Product RangeHeavy Mate D
Technical Datasheet
Product RangeHeavy Mate D
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell SizeE24
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate D
No. of Contacts
64+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
E24
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
