Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F003 000 4Copy
Newark Part No.04X6092
Product RangeHeavy Mate
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.070 |
| 25+ | $4.720 |
| 50+ | $4.560 |
| 100+ | $4.360 |
| 250+ | $4.110 |
| 500+ | $3.930 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 10F003 000 4Copy
Newark Part No.04X6092
Product RangeHeavy Mate
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Alloy Body
Locking Type1 Lever
Rectangular Shell SizeA3/4
For Use WithC146 A3/4 Inserts & Hoods
Product RangeHeavy Mate
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
C146 A3/4 Inserts & Hoods
SVHC
No SVHC (17-Jan-2023)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
A3/4
Product Range
Heavy Mate
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
