Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21RAGCopy
Newark Part No.92AH5844
Product RangeRJF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.200 |
| 5+ | $87.760 |
| 10+ | $83.320 |
| 25+ | $80.510 |
| 50+ | $78.160 |
| 100+ | $74.400 |
Price for:Each
Minimum: 1
Multiple: 1
$92.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF21RAGCopy
Newark Part No.92AH5844
Product RangeRJF
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCLead (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
In Line Connector B
RJ45
Product Range
RJF
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
