Need more?
Quantity | Price |
---|---|
1+ | $16.080 |
5+ | $16.080 |
10+ | $14.930 |
25+ | $13.940 |
50+ | $13.680 |
100+ | $13.410 |
250+ | $13.010 |
Product Information
Product Overview
The SF2921-61356 from SV Microwave - Amphenol is a 2 hole, SMA female flange compression mount connector. The broadband performance DC to 27GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Mating cycle is 500
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Temperature range from -65°C to +165°C
Applications
Industrial
Technical Specifications
SMA Coaxial
Screw
-
Gold Plated Contacts
Panel Mount
Lead
Straight Jack
50ohm
Beryllium Copper
27GHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate