
| Quantity | Price |
|---|---|
| 25+ | $177.960 |
| 50+ | $176.260 |
Product Information
Product Overview
The SF9811-6000 from Amphenol SV Microwave is a BMZ socket D38999 contact (size 8) for 0.085 cable. This connector has low insertion forces and a light spring which allow for high density applications. The BMZ is a miniaturized version of the BZ, a high-frequency connector with slide-on mating. This blindmate has a frequency range of DC to 18GHz and 50 ohm impedance with an interface controlled by MIL-STD-348. Typical applications include is a military, aerospace, satellite communication equipment (SATCOM), test and measurement, wireless infrastructure and radar.
- Splayed fingers and recessed contact ensure connector is fully grounded
- Tapered dielectric allows higher peak power handling
- Design enables highest power to line size ratio in its class
- Maximum of 0.020" radial and 0.060" axial misalignment
- Stainless steel body and sleeve
- Beryllium copper with gold finish contact
- PTFE insulator, silicone rubber gasket
- Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 1000VRMS
- Frequency range from DC to 18GHz
- Temperature range from -65°C to +165°C
Applications
Industrial, Military, Aerospace, Satellite Communication (SATCOM), Radar Systems, Wireless, Test & Measurement, Telecommunications
Technical Specifications
D38999 Series III Series
Solder
-
Gold Plated Contacts
Lead
Socket
-
Amphenol D38999 BMZ Circular Connectors
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
