
Need more?
| Quantity | Price |
|---|---|
| 1+ | $548.020 |
Product Information
Product Overview
TIC 300 PRO high voltage detector with VolTect™ alert is a rugged, reliable, non-contact, high voltage tester for utility, industrial, and mine safety applications up to 122KV. Select low or high voltage levels to verify the presence of voltage without contacting the energized conductor. When this high voltage electricity tester is moved within close proximity of an energized line, the intuitive VolTect™ alert warns users with bright flashing lights and loud beeps. All functionality is available through push buttons designed for easy use with PPE gloves. A universal adapter Hot Stick TIC 410A is available for voltage higher than 1500VAC.
- Verifies presence of voltage from 30VAC to 122,000VAC (122KV) without contacting the conductor
- Simple two level electricity tester provides: High voltage (1,500V to 122KV AC)
- VolTect™ alert warns that voltage is present with bright flashing lights and loud beeps
- Push button self-test verifies that tester is working properly
- Ergonomic design includes a convenient handle and a universal adapter
- Drop-proof to 6feet (1.8m)
- MSHA certified and intrinsically safe,
Contents
TIC 300 PRO, Hard carrying case, 9 V battery (installed).
Technical Specifications
30V to 122kV
-
-
To Be Advised
-
-
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
