Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 SCopy
Newark Part No.99K5348
Product RangeBPW34; BPW34S; BPW34S(R18R)
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.816 |
| 100+ | $0.641 |
| 500+ | $0.539 |
| 1000+ | $0.505 |
| 3000+ | $0.475 |
| 10500+ | $0.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 SCopy
Newark Part No.99K5348
Product RangeBPW34; BPW34S; BPW34S(R18R)
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeBPW34; BPW34S; BPW34S(R18R)
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPW34S is a SMT silicon PIN Photodiode with high density package. It especially suitable for application from 400nm to 110nm wavelength and 60° of half angle.
- Suitable for Reflow Soldering
- 20ns Typical Short Switching Time
- DIL Plastic Package with High Packing Density
- 2.65 x 2.65mm² Radiant Sensitive Area
- 80µA Photocurrent
Applications
Industrial, Motor Drive & Control, Security
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
BPW34; BPW34S; BPW34S(R18R)
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate