Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.CC-BXCY-4F8G-46A8Copy
Newark Part No.14AJ2188
Product RangeOSTUNE KW DELSS2.CC
Your Part Number
533 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
528 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $6.460 |
| 25+ | $5.920 |
| 50+ | $5.420 |
| 100+ | $4.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW DELSS2.CC-BXCY-4F8G-46A8Copy
Newark Part No.14AJ2188
Product RangeOSTUNE KW DELSS2.CC
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity4.5cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeOSTUNE KW DELSS2.CC
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Cool White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
OSTUNE KW DELSS2.CC
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
4.5cd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate