Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4259-ZCopy
Newark Part No.
Re-Reel94AC5035
Cut Tape94AC5035
Product RangeTOPLED Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.255 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $21.000 | $0.255 |
| 10+ | $14.640 | $0.255 |
| 25+ | $13.340 | $0.255 |
| 50+ | $12.100 | $0.255 |
| 100+ | $10.800 | $0.255 |
| 250+ | $9.960 | $0.255 |
| 500+ | $9.080 | $0.255 |
| 1000+ | $8.540 | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4259-ZCopy
Newark Part No.
Re-Reel94AC5035
Cut Tape94AC5035
Product RangeTOPLED Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity50°
Diode Case StyleSMD
Radiant Intensity (Ie)55mW/Sr
Rise Time12ns
Fall Time tf12ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification StandardAEC-Q101
Product RangeTOPLED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
12ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
50°
Radiant Intensity (Ie)
55mW/Sr
Fall Time tf
12ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
TOPLED Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate